
Dual-channel, 4.5A half-bridge gate driver for synchronous and asynchronous drive applications. Features a 30V rating, 8ns propagation delay, and 14ns fall time. Operates from a 4V to 6.85V supply voltage with a quiescent current of 540uA. Surface mountable in an 8-SOIC package, this RoHS compliant component offers a maximum power dissipation of 720mW and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LM27222MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM27222MX/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 14ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 720mW |
| Max Supply Current | 825uA |
| Max Supply Voltage | 6.85V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 720mW |
| Propagation Delay | 8ns |
| Quiescent Current | 540uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 825uA |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27222MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
