The LM2724AM/NOPB is a dual synchronous gate driver IC from Texas Instruments, featuring a maximum output current of 3.2A and a maximum supply voltage of 6.8V. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SOIC package. The device is RoHS compliant and is available in a rail/Tube packaging option. With a power dissipation of 720mW, the LM2724AM/NOPB is suitable for surface mount applications.
Texas Instruments LM2724AM/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 14ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 720mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.