
The LM2724AMX/NOPB is a dual synchronous gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum output current of 3.2A and a maximum power dissipation of 720mW. The device is packaged in a SOIC N package and is mounted using surface mount technology. It is lead free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2724AMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2724AMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Channel Type | Synchronous |
| Fall Time | 14ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Max Power Dissipation | 720mW |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3.2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 720mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 195uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2724AMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
