
IC GATE DRVR HALF-BRIDGE 8WSON
Texas Instruments LM2724ASD/NOPB technical specifications.
| Channel Type | Synchronous |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.