IC DRIVER MOSFET DUAL SYNC 8WSON
Sign in to ask questions about the Texas Instruments LM2724LD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2724LD technical specifications.
| Channel Type | Synchronous |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2724LD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.