
Dual synchronous MOSFET driver, surface mountable in an 8-SOIC package. Features a 3.2A maximum output current and a 14ns fall time. Operates from a 4V to 7V supply voltage with a maximum supply current of 250uA. This lead-free, RoHS compliant component offers a maximum power dissipation of 720mW and operates within a temperature range of 0°C to 125°C.
Texas Instruments LM2726M/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 14ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.2A |
| Max Power Dissipation | 720mW |
| Max Supply Current | 250uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3.2A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 720mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
