
High Speed Synchronous MOSFET Driver 8-SOIC
Texas Instruments LM2726MX/NOPB technical specifications.
| Package/Case | SOIC |
| Fall Time | 14ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.2A |
| Max Power Dissipation | 720mW |
| Max Supply Current | 250uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3.2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 720mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2726 |
| Supply Current | 250uA |
| RoHS | Compliant |
No datasheet is available for this part.