
Synchronous buck regulator controller for low output voltages, featuring a 2MHz switching frequency and a maximum duty cycle of 90%. This single-channel, single-phase controller supports positive output configurations up to 5V and an output current of 20A. Operating within a 4.5V to 5.5V input voltage range, it offers a quiescent current of 1.5mA and a wide operating temperature range from 0°C to 125°C. The component is a surface-mount device housed in a 14-TSSOP package.
Sign in to ask questions about the Texas Instruments LM2727MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2727MTC technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Frequency | 2MHz |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Duty Cycle | 90% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2727MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
