This single-phase DC/DC controller operates from a 16V supply and regulates an output voltage of 5V with a maximum current of 20A. It features a positive output configuration and a synchronous rectifier. The device is packaged in a TSSOP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2727MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2727MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2727MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
