
1.6 MHz boost converter featuring a 30V internal FET switch. This surface mount IC operates from a 2.7V to 14V input, delivering an adjustable output voltage up to 28V with a maximum output current of 800mA. Achieving up to 80% efficiency, it is housed in a compact SOT-23-5 package measuring 1.6mm x 2.92mm x 1.02mm. The device supports a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LM27313XMF/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 80% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 28V |
| Min Output Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Power | 2.5W |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM27313 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27313XMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
