
AEC-Q100 qualified boost converter, this integrated circuit operates with a 1.6 MHz switching frequency and features an internal 30V FET switch. Designed for surface mounting in a compact SOT-23-5 package, it supports input voltages from 2.7V to 14V and delivers an adjustable positive output voltage up to 28V. With a maximum output current of 800mA, this lead-free, RoHS-compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments LM27313XQMF/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2.1mA |
| Synchronous Rectifier | No |
| Thickness | 1.2mm |
| Topology | Boost |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27313XQMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
