
The LM27313XQMFX/NOPB is a 28V 800mA adjustable boost regulator in a SOT-23-5 package. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a quiescent current of 2.1mA and is available in a tape and reel packaging with 3000 units per reel.
Texas Instruments LM27313XQMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27313XQMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
