
Boost converter IC with adjustable output voltage up to 22V and 1.8A output current. Features a 600kHz switching frequency, 85% efficiency, and a 22V internal FET switch. Operates from a 2.7V to 14V input voltage range and is available in a 5-pin SOT-23 surface-mount package. Suitable for applications requiring efficient power conversion with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2731YMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2731YMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 85% |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 22V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 22V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2731 |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2731YMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
