Boost DC/DC controller and regulator featuring a 2A output current and 1.8A typical output. Operates with a minimum input voltage of 2.7V and a maximum of 14V, supporting an adjustable output voltage up to 22V. Achieves up to 85% efficiency with a switching frequency of 800kHz. Packaged in a 5-pin SOT-23-5 surface-mount case, this component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM2731YMFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2731YMFX technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 85% |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 22V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14.5V |
| Output Configuration | Positive |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2731 |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2731YMFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.