
Boost converter IC with a 600kHz switching frequency and a 40V internal FET switch. Features adjustable output voltage up to 40V and 1A output current. Operates from a 2.7V to 14V input voltage range with a maximum supply voltage of 40V. Housed in a 5-lead SOT-23 surface-mount package, suitable for operation between -40°C and 125°C. Single positive output configuration with 1.1mA quiescent current.
Sign in to ask questions about the Texas Instruments LM2733YMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2733YMF technical specifications.
| Package/Case | SOT-23 |
| Frequency | 600kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.7V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2733YMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
