
The LM2733YMFX is a 14V 1A adjustable boost DC/DC controller in a SOT-23-5 package, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C. The device has a maximum input voltage of 14V and an output voltage of 40V. It draws a quiescent current of 2.1mA and is not radiation hardened. The LM2733YMFX is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2733YMFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2733YMFX technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14.5V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2733YMFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.