
The LM27341SDX/NOPB is a surface mount DC/DC controller with an efficiency of 90%. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 1.5A and a maximum output voltage of 18V. It is available in a tape and reel packaging with 4500 units per package. The LM27341SDX/NOPB is a single output device with a quiescent current of 2.4mA.
Texas Instruments LM27341SDX/NOPB technical specifications.
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 18V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM27341 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
