
The LM27342MYX/NOPB is a surface mount DC/DC controller with an adjustable output voltage range of 1V to 18V and a maximum output current of 2A. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 2.4mA. The device is RoHS compliant and packaged in a 3500-unit tape and reel. It is not radiation hardened and does not use a synchronous rectifier.
Sign in to ask questions about the Texas Instruments LM27342MYX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM27342MYX/NOPB technical specifications.
| Package/Case | HVSSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 18V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27342MYX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
