1A adjustable step-down DC/DC converter with 3V to 20V input voltage range. Features 90% efficiency and a 1.65mm x 2.97mm x 0.87mm TSOT package for surface mounting. Operates from -40°C to 125°C with a quiescent current of 2.1mA. Offers a maximum output voltage of 18V and a minimum output voltage of 800mV. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM2734XMK/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2734XMK/NOPB technical specifications.
| Package/Case | TSOT |
| Efficiency | 90% |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Packaging | Cut Tape |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2734XMK/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
