Automotive-grade DC/DC step-down converter, featuring a 3V to 20V input range and 1A maximum output current. Delivers up to 18V adjustable output voltage with a minimum of 800mV, achieving 90% efficiency. Designed for surface mounting in a compact TSOT package (2.97mm x 1.65mm x 0.87mm), operating from -40°C to 125°C. Includes light load efficiency optimization and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2734XQMKE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2734XQMKE/NOPB technical specifications.
| Package/Case | TSOT |
| Efficiency | 90% |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2734XQMKE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.