
The LM2734XQMKX/NOPB is a SOT-23-6 packaged DC/DC controller with an efficiency of 90%. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 1A and a maximum output voltage of 18V, with a minimum output voltage of 800mV. It is suitable for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM2734XQMKX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2734XQMKX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2734XQMKX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
