
1A Step-Down Converter, featuring adjustable output voltage from 800mV to 18V, with a maximum output current of 1A. Operates with input voltages ranging from 3V to 20V, and a maximum supply voltage of 20V. Achieves up to 90% efficiency at a 660kHz switching frequency. Packaged in a SOT-23-6 surface mount configuration, this component offers a maximum duty cycle of 90% and operates across an industrial temperature range of -40°C to 125°C.
Texas Instruments LM2734YMK/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 90% |
| Frequency | 660kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 870um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2734YMK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
