The LM2734YMKX/NOPB is a SOT-23-6 packaged DC/DC controller with an adjustable positive output voltage. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 1A and a maximum output voltage of 18V. It is suitable for use in applications where efficiency is a concern, with a maximum efficiency of 90%. The LM2734YMKX/NOPB is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Texas Instruments LM2734YMKX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2734YMKX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2734YMKX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.