
The LM2734ZQMK/NOPB is a SOT-23-6 packaged adjustable DC/DC regulator with a maximum output current of 1A and an operating supply voltage of 20V. It has a maximum input voltage of 20V and a minimum input voltage of 3V. The device is RoHS compliant and has a quiescent current of 1.7mA. It is suitable for use in applications with operating temperatures ranging from -40°C to 125°C.
Texas Instruments LM2734ZQMK/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 85% |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2734Z-Q1 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.