
Automotive-grade DC-DC step-down converter, featuring a 3V to 20V input range and 1A maximum output current. This high-frequency regulator offers adjustable output voltage from 800mV to 18V, with a typical efficiency of 85%. Designed for surface mounting in a thin TSOT package, it operates across a wide temperature range of -40°C to 125°C. The device includes a single positive output and a quiescent current of 1.7mA.
Sign in to ask questions about the Texas Instruments LM2734ZQMKE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2734ZQMKE/NOPB technical specifications.
| Package/Case | TSOT |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2734ZQMKE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
