
Space-efficient, single-output DC-DC regulator supporting Boost and SEPIC topologies. Features adjustable output voltage up to 24V, with a maximum output current of 3A and typical 2.1A. Operates from a 2.7V to 5.5V input, achieving up to 90% efficiency. Housed in a compact 3mm x 3mm MSOP package with a low 0.86mm height, suitable for surface mounting. Wide operating temperature range of -40°C to 125°C.
Texas Instruments LM2735XMY/NOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 90% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 24V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.1A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Packaging | Cut Tape |
| Quiescent Current | 7mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2735XMY/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
