
3A SWITCHING REGULATOR, 680kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN
Sign in to ask questions about the Texas Instruments LM2735YMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2735YMF technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2.1A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2735YMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
