
AEC-Q100 qualified DC-DC regulator for boost and SEPIC topologies, featuring adjustable output voltage up to 24V and 2.1A output current. Operates with input voltages from 2.7V to 5.5V, achieving up to 90% efficiency. This surface mount component offers a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LM2735YQMF/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2.1A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 500uA |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2735YQMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
