The LM2735YQMFX/NOPB is a 5.5V 2.1A adjustable boost SEPIC DC/DC controller in a SOT-23-5 package, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has an efficiency of 90% and a quiescent current of 7mA. It is not radiation hardened and is not a synchronous rectifier.
Texas Instruments LM2735YQMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2.1A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2735-Q1 |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
No datasheet is available for this part.
