
Adjustable DC-DC step-down converter with 3V to 18V input voltage range and 750mA output current. Features 1.6MHz switching frequency, 90% efficiency, and 1.5mA quiescent current. Operates from -40°C to 125°C in a 6-pin TSOT package. Surface mountable with tape and reel packaging.
Texas Instruments LM2736XMK/NOPB technical specifications.
| Package/Case | TSOT |
| Efficiency | 90% |
| Frequency | 1.6MHz |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2736 |
| Termination | SMD/SMT |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2736XMK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
