
The LM2736XMKX is a surface mount, positive output voltage regulator with an adjustable output voltage range of 1.25V to 16V. It can supply a maximum output current of 750mA and has a maximum operating temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead. It is available in a package quantity of 3000 units, packaged in tape and reel.
Sign in to ask questions about the Texas Instruments LM2736XMKX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2736XMKX technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2736 |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2736XMKX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
