
Adjustable DC-DC step-down converter with 3V to 18V input voltage range and 750mA maximum output current. Features 90% efficiency at 660kHz switching frequency, a 1.5mA quiescent current, and a maximum output voltage of 16V. Designed for surface mount applications in a 6-SOT-23-THIN package, operating from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2736YMK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2736YMK technical specifications.
| Package/Case | TSOT |
| Efficiency | 90% |
| Frequency | 660kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2736YMK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
