
The LM2736YMK/NOPB is a DC/DC controller with an efficiency of 90% and a maximum operating temperature of 125°C. It has a maximum input voltage of 18V and a minimum input voltage of 3V. The device is RoHS compliant and available in a VSSOP package quantity of 1000. It is suitable for surface mount applications and has a quiescent current of 1.5mA. The LM2736YMK/NOPB is a member of the LM2736 series and is not Reach SVHC compliant.
Sign in to ask questions about the Texas Instruments LM2736YMK/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2736YMK/NOPB technical specifications.
| Package/Case | TSOT |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2736 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2736YMK/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
