
The LM2736YMKX is a surface-mount DC/DC regulator with adjustable output voltage and current. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 18V. The device is packaged in a SOT-23-6 package and is available in quantities of 3000 per reel. Note that the LM2736YMKX contains lead and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2736YMKX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2736YMKX technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2736YMKX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
