
Adjustable step-down DC/DC converter with a 3V to 18V input range and a maximum output current of 750mA. Features a high efficiency of 90% and light load efficiency, with an adjustable output voltage up to 16V and a minimum of 1.25V. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 6-SOT-23-THIN surface mount configuration, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM2736YMKX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2736YMKX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2736YMKX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.