
The LM2737MTC is a single-channel DC/DC controller with a maximum output current of 20A and a maximum output voltage of 5V. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP package. The device is not RoHS compliant and does not meet Reach SVHC compliance. It has a quiescent current of 1.5mA and can handle a maximum duty cycle of 90%. The LM2737MTC is not a synchronous rectifier and does not have a clock sync function.
Texas Instruments LM2737MTC technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
