
Synchronous buck controller for power management applications. Features a 2MHz switching frequency and a maximum duty cycle of 90%. Supports input voltages from 2.2V to 16V and provides a 5V output. Includes output over-voltage and under-voltage flags. Packaged in a 14-TSSOP with surface mount capability, operating from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2737MTC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2737MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Duty Cycle | 90% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 90% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2737MTC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
