
The LM2737MTCX is a single-phase DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum duty cycle of 90%. The device features a single output with a voltage of 5V and a current of up to 20A. It is available in a TSSOP-14 package and is packaged in tape and reel quantities of 2500 units. The LM2737MTCX is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Texas Instruments LM2737MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2737MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2737MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
