
Adjustable DC-DC switching regulator with a maximum output current of 1.5A and a maximum output voltage of 18V. Features selectable switching frequencies of 550kHz or 1.6MHz, achieving up to 94.5% efficiency. Operates with input voltages from 3V to 20V, and is housed in a compact 8-pin HVSSOP package suitable for surface mounting. This lead-free, RoHS-compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments LM2738XMY/NOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 94.5% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2738 |
| Supply Current | 500uA |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2738XMY/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.