IC REG BUCK ADJ 1.5A 8MSOP
Texas Instruments LM2738XMYX/NOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 94.5% |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2738 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.