
Step-down DC-DC switching regulator with 1.5A maximum output current and adjustable output voltage up to 18V. Operates with input voltages from 3V to 20V, featuring selectable switching frequencies of 550kHz or 1.6MHz for high efficiency up to 94.5%. This surface mount component offers a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LM2738XSD/NOPB technical specifications.
| Efficiency | 94.5% |
| Frequency | 1.6MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2738 |
| Supply Current | 500uA |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2738XSD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
