
1.5A Step-Down DC-DC Switching Regulator, featuring adjustable output voltage up to 18V and a maximum input voltage of 20V. This surface mount component operates with selectable switching frequencies of 550kHz or 1.6MHz, achieving up to 94.5% efficiency. It provides a single positive output with a maximum output current of 1.5A and a minimum output voltage of 800mV. The device operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LM2738YMY/NOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 94.5% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2738YMY/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
