
The LM2738YSDX/NOPB is a surface mount DC/DC controller with an adjustable output voltage of 18V and a maximum output current of 1.5A. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device is available in a tape and reel packaging with 4500 units per package. It has a quiescent current of 16uA and is not radiation hardened.
Sign in to ask questions about the Texas Instruments LM2738YSDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2738YSDX/NOPB technical specifications.
| Efficiency | 94.5% |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2738 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2738YSDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.