
3-20V, Voltage Mode Synchronous Buck Controller with DCR Current Sensing 16-HTSSOP
Sign in to ask questions about the Texas Instruments LM27402MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM27402MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 1.35MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 30A |
| Output Voltage | 18.6V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27402MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
