SWITCHING CONTROLLER, 1350kHz SWITCHING FREQ-MAX, QCC16, 4 X 4 MM, 0.80 MM HEIGHT, 0.65 MM PITCH, LLP-16
Texas Instruments LM27402SQX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM27402SQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.