3-20V, Voltage Mode Synchronous Buck Controller with Temperature-Compensated DCR Current Sensing 24-WQFN -40 to 125
Sign in to ask questions about the Texas Instruments LM27403SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM27403SQX/NOPB technical specifications.
| Clock Sync | Yes |
| Fall Time | 20us |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Type | Fixed |
| Output Voltage | 4.7V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27403SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
