
The LM2742MTC is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum frequency of 2MHz and a quiescent current of 1.5mA. The device is available in a TSSOP-14 package and is not RoHS compliant. It has a single output channel with a maximum output current of 20A and a maximum output voltage of 13.5V. The device is suitable for use in applications with a duty cycle of up to 90%.
Sign in to ask questions about the Texas Instruments LM2742MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2742MTC technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 13.5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2742MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
