
The LM2744MTCX is a single-phase DC/DC controller from Texas Instruments, packaged in a TSSOP-14 plastic package. It operates over a temperature range of -40°C to 125°C and is not RoHS compliant. The device has a maximum operating supply voltage of 6V and can handle an output current of up to 20A. The output voltage is 500mV. The LM2744MTCX is not a synchronous rectifier and does not have a clock sync function. It is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments LM2744MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2744MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 500mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2744MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.