
DC DC Cntrlr Single-OUT Sync Buck 3V to 5.5V Input 14-Pin TSSOP EP Rail
Texas Instruments LM2746MXA/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.