
IC REG CTRLR BUCK 14TSSOP
Texas Instruments LM2746MXAX/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
